486493-000 | Raychem

TE Connectivity/Raychem 486493-000

Order No.: 34P5802
EAN: 4099889714654
MPN:
486493-000
TXR54AB90-1006BI
Series: TXR
486493-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
237.0837 € *
Available in 12 Days: 74 pcs. - if ordered today
Total Price:
11,854.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
237.0837 €

Ruggedized Backshell and Adapter, 486493-000, TE Connectivity

Termination Device Included: TR06BI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation angled
Contact connection crimp connection
Cable diameter 4.8 to 7.6 mm
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85389091
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Cadmium