478803-000 | Raychem
TE Connectivity/Raychem 478803-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.6444 € *
Available in 12 Days: 6 pcs. - if ordered today
Backshell adapter, 478803-000, Raychem
The 478803-000 is a tinel lock backshell memory ring shrunk by the application of heat. This product is designed to terminate a braided cable shield and a heat shkrinkable lipped boot to a connector.
Features
- Low profile 360° screen termination
- Sealing and strain relief of backshell by heat shrink boot
- Heat shrink memory metal ring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Orientation | straight | |
| Cable diameter | 4.8 to 7.6 mm | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |