454255-000 | Raychem

TE Connectivity/Raychem 454255-000

Order No.: 34P5768
EAN: 4099889714319
MPN:
454255-000
TXR54AB00-1605AI
Series: TXR
454255-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
166.838 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
8,341.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
166.838 €

Ruggedized Backshell and Adapter, 454255-000, Raychem

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 16,16S,19, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 4 to 6.4 mm
Shell Material aluminum
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389091
Compliance
Property Value
RoHS conform No
Substance description Cadmium
Date of RoHS guidelines 3/31/15
SVHC free No