453397-000 | Raychem

TE Connectivity/Raychem 453397-000

Order No.: 34P5873
EAN: 4099889715262
MPN:
453397-000
STXR40AC00-0805AI
453397-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.5637 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
5,428.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
108.5637 €

Ruggedized Backshell and Adapter, 453397-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 09,A, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 4 to 6.4 mm
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15