393537-000 | Raychem

TE Connectivity/Raychem 393537-000

Order No.: 34P5791
EAN: 4099889714548
MPN:
393537-000
TXR54AB00-2410AI
Series: TXR
393537-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
224.8624 € *
Available in 12 Days: 20 pcs. - if ordered today
Total Price:
224.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
224.8624 €

Ruggedized Backshell and Adapter, 393537-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 24, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Contact connection crimp connection
Cable diameter 7.9 to 12.7 mm
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Cadmium
Date of RoHS guidelines 3/31/15