337136-000 | Raychem

TE Connectivity/Raychem 337136-000

Order No.: 34P3131
EAN: 4099889709209
MPN:
337136-000
KTKK-0451
337136-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
672.1953 € *
Available in 5 Days: 22 pcs. - if ordered today
Total Price:
672.20 € *
Price list
Quantity
Price per unit*
1 pcs.
672.1953 €
2 pcs.
660.4143 €
*incl. VAT plus shipping costs
Subject to prior sale

Backshell adapter, 337136-000, Raychem

The 337136-000 is a one-part assembly for screened and unscreened cable. Constructed from heat-shrinkable screened molded parts and connector adapters, this assembly consists of parts already well proven in harsh military environments. Also installation is simply effected by coupling the adapter to the connector and shrinking the rear of the molded part onto the cable with a hot air gun. The molded part has a hot-melt adhesive preinstalled to provide a bond between the cable jacket and the molded part, but when used in conjunction with shielded (screened) cable, the assembly provides electrical continuity between the cable shield and the connector with Rayaten molded parts.

Technical specifications
Cable diameter 10 to 21 mm
Assembly cable assembly
Contact connection cable connection
Version adapter
Shell Material aluminum alloy
Orientation straight
Logistics
Country of origin TH
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes