298884-000 | Raychem

TE Connectivity/Raychem 298884-000

Order No.: 34P5743
EAN: 4099889714074
MPN:
298884-000
TXR41AC90-1607AI
Series: TXR
298884-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
197.5281 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
9,876.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
197.5281 €

Tinel-Lock-Adapter, 298884-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 16,17, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 41, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation angled
Cable diameter 5.6 to 8.9 mm
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free No
RoHS conform No
Date of RoHS guidelines 3/31/15
Substance description Lead