273380-000 | Raychem
TE Connectivity/Raychem 273380-000
Order No.: 34P1246
EAN: 4099889708813
MPN:
273380-000
209M416-19C
Unit Price (€ / pc.)
62.2608 € *
Available in 5 Days: 26 pcs. - if ordered today
Backshell adapter, 273380-000, Raychem
The 273380-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Assembly | cable assembly | |
Contact connection | cable connection | |
Version | adapter | |
Shell Material | aluminum alloy | |
Orientation | straight |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85389091 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |