271667-000 | Raychem

TE Connectivity/Raychem 271667-000

Order No.: 34P5503
EAN: 4099889711905
MPN:
271667-000
TXR40AB90-1404BI
Series: TXR
271667-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
273.9856 € *
Standard delivery time from the manufacturer is: 75 Weeks
Total Price:
13,699.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
273.9856 €

Tinel-Lock-Adapter, 271667-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation angled
Cable diameter 3.2 to 5.1 mm
Shell Material aluminum
Logistics
Property Value
Country of origin CN
Customs tariff number 85389091
Compliance
Property Value
Substance description Cadmium
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes