258345-000 | Raychem
TE Connectivity/Raychem 258345-000
Order No.: 34P5355
EAN: 4099889710465
MPN:
258345-000
TXR18AB90D1104AI
Unit Price (€ / pc.)
482.6521 € *
Available in 5 Days: 23 pcs. - if ordered today
Ruggedized Backshell and Adapter, 258345-000, Raychem
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10SL, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 18, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Orientation | angled | |
| Cable diameter | 3.2 to 5.1 mm | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Cadmium |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |