172921-000 | Raychem

TE Connectivity/Raychem 172921-000

Order No.: 34P5770
EAN: 4099889714333
MPN:
172921-000
TXR54AB00-1607AI
Series: TXR
172921-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
166.0169 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
8,300.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
166.0169 €

Ruggedized Backshell and Adapter, 172921-000, Raychem

Termination Device Included: TR07AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 16,16S,19, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 5.6 to 8.9 mm
Shell Material aluminum
Logistics
Property Value
Country of origin TH
Customs tariff number 85389091
Compliance
Property Value
RoHS conform Yes
Substance description Cadmium
Date of RoHS guidelines 3/31/15
SVHC free No