153501-000 | Raychem

TE Connectivity/Raychem 153501-000

Order No.: 34P5570
EAN: 4099889712551
MPN:
153501-000
TXR40AC00-1814BI
Series: TXR
153501-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
150.2256 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
7,511.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
150.2256 €

Ruggedized Backshell and Adapter, 153501-000, TE Connectivity

Termination Device Included: TR14BI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 14, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-22.2 mm, Cable Diameter Range: 11.1-17.8 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Filter Property Value
Version adapter
Shell Material aluminum
Orientation straight
Cable diameter 11.1 to 17.8 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No