131943-000 | Raychem
TE Connectivity/Raychem 131943-000
Order No.: 34P5774
EAN: 4099889714371
MPN:
131943-000
TXR54AB00-1612BI
Unit Price (€ / pc.)
288.8011 € *
Standard delivery time from the manufacturer is: 43 Weeks
Ruggedized Backshell and Adapter, 131943-000, TE Connectivity
Termination Device Included: TR12BI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 16,16S,19, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 9.5 to 15.2 mm | |
| Version | adapter | |
| Shell Material | aluminum | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium, lead |
| SVHC free | No |
| RoHS conform | No |