129103-000 | Raychem
TE Connectivity/Raychem 129103-000
Order No.: 34P5798
EAN: 4099889714616
MPN:
129103-000
TXR54AB00-3222AI
Unit Price (€ / pc.)
328.3805 € *
Standard delivery time from the manufacturer is: 35 Weeks
Ruggedized Backshell and Adapter, 129103-000, TE Connectivity
Termination Device Included: TR22AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 32, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 22, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-34.9 mm, Cable Diameter Range: 17.5-27.9 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable diameter | 17.5 to 27.9 mm | |
Version | adapter | |
Shell Material | aluminum | |
Orientation | straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium |
SVHC free | No |
RoHS conform | Yes |