110657-000 | Raychem

TE Connectivity 110657-000

Order No.: 34P5796
EAN: 4099889714593
MPN:
110657-000
TXR54AB00-3214AI
110657-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
372.6128 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
18,630.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
372.6128 €

Ruggedized Backshell and Adapter, 110657-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 32, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 14, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-22.2 mm, Cable Diameter Range: 11.1-17.8 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Cable diameter 11.1 to 17.8 mm
Version adapter
Shell Material aluminum
Orientation straight
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Cadmium
SVHC free No
RoHS conform Yes