089511-000 | Raychem
TE Connectivity/Raychem 089511-000
Order No.: 34P5857
EAN: 4099889715118
MPN:
089511-000
STXR40AB00-1418AI
Unit Price (€ / pc.)
194.5055 € *
Standard delivery time from the manufacturer is: 43 Weeks
Ruggedized Backshell and Adapter, 089511-000, TE Connectivity
Termination Device Included: TR18AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 18, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-28.6 mm, Cable Diameter Range: 12.7-20.5 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell Material | aluminum | |
| Orientation | straight | |
| Version | adapter | |
| Cable diameter | 12.7 to 20.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium |
| RoHS conform | Yes |
| SVHC free | No |