089353-000 | Raychem

TE Connectivity/Raychem 089353-000

Order No.: 34P5773
EAN: 4099889714364
MPN:
089353-000
TXR54AB00-1612AI
Series: TXR
089353-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
395.6036 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
395.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
395.6036 €

Ruggedized Backshell and Adapter, 089353-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 16,16S,19, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 9.5 to 15.2 mm
Shell Material aluminum
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389091
Compliance
Property Value
SVHC free No
Substance description Cadmium
RoHS conform Yes
Date of RoHS guidelines 3/31/15