043433-000 | Raychem

TE Connectivity/Raychem 043433-000

Order No.: 34P5574
EAN: 4099889712599
MPN:
043433-000
TXR40AC00-2012BI
043433-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
183.5575 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
9,177.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
183.5575 €

Tinel-Lock-Adapter, 043433-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 21,G, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Filter Property Value
Cable diameter 9.5 to 15.2 mm
Version adapter
Shell Material aluminum
Orientation straight
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes