020125-000 | Raychem

TE Connectivity/Raychem 020125-000

Order No.: 34P3248
EAN: 4099889710007
MPN:
020125-000
KTKK-2612A
020125-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
549.5063 € *
Available in 12 Days: 23 pcs. - if ordered today
Total Price:
549.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
549.5063 €

Backshell adapter, 020125-000, Raychem

The 020125-000 is a one-part assembly for screened and unscreened cable. Constructed from heat-shrinkable screened molded parts and connector adapters, this assembly consists of parts already well proven in harsh military environments. Also installation is simply effected by coupling the adapter to the connector and shrinking the rear of the molded part onto the cable with a hot air gun. The molded part has a hot-melt adhesive preinstalled to provide a bond between the cable jacket and the molded part, but when used in conjunction with shielded (screened) cable, the assembly provides electrical continuity between the cable shield and the connector with Rayaten molded parts.

Technical specifications
Filter Property Value
Version adapter
Orientation angled
Cable diameter 7.2 to 11 mm
Assembly cable assembly
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes