013839-000 | Raychem

TE Connectivity/Raychem 013839-000

Order No.: 34P5783
EAN: 4099889714463
MPN:
013839-000
TXR54AB00-2010BI
013839-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
84.5614 € *
Available in 5 Days: 32 pcs. - if ordered today
Total Price:
169.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
84.5614 €

Tinel-Lock-Adapter, 013839-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 20,37, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Cable diameter 7.9 to 12.7 mm
Version adapter
Shell Material aluminum
Orientation straight
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
Date of RoHS guidelines 3/31/15
Substance description Cadmium
SVHC free No
RoHS conform Yes