007789-000 | Raychem

TE Connectivity/Raychem 007789-000

Order No.: 34P5560
EAN: 4099889712452
MPN:
007789-000
TXR40AC00-1410BI
Series: TXR
007789-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
156.5683 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
7,828.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
156.5683 €

Ruggedized Backshell and Adapter, 007789-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 7.9 to 12.7 mm
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes