390299-000 | Raychem

Data bus connector, 390299-000

Order No.: 34P2123
EAN: 4099889782189
MPN:
390299-000
DK-621-0439-4P
390299-000 Raychem Interface Connectors, Bus Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
381.6449 € *
Available in 12 Days: 522 pcs. - if ordered today
Total Price:
381.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
381.6449 €

Data bus connector, 390299-000, Raychem

The 390299-000 connector is designed specifically for MIL-STD-1553B data bus applications. It features low voltage drop and high reliability due to precisely controlled solder termination.

Features

  • 1000-hour salt spray resistance, rugged construction
  • Light weight, built-in strain relief
  • Continuous 360° shield coverage
  • Low-skill assembly, low total installed cost
  • Fast termination time of 1 to 2 minutes
  • Reworkable and repairable terminations
Technical specifications
Filter Property Value
Bus Connection plug/plug
Contact connection solder connection
Orientation straight
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
SVHC free No
Substance description Lead