CT97903001 | Raychem
Insulated strand/wire, CT97903001
Order No.: 72P2511
EAN: 4099891599850
MPN:
CT97903001
Unit Price (€ / mtr.)
1.4637 € *
Available in 5 Days: 7,450 mtr. - if ordered today
Total Price:
199.06 € *
Price list
Quantity
Price per unit*
136 mtr.
1.4637 €
677 mtr.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated strand/wire, CT97903001, Raychem
The CT97903001 has been designed for minimum recoil during harnessing operations, to be readily handleable by modern wiring and harnessing techniques.
Features
- Halogen free
- Low smoke
- Highly flame retardant
- Flexible
- Easy to install
- Small size
- Light weight
Technical specifications
Filter | Property | Value |
---|---|---|
AWG cross-section | AWG 20 | |
Colour | pink | |
Test voltage | 2.5 kV | |
Rated voltage | 1300 V | |
Halogen free | Yes | |
Core insulation material | polymer | |
Temperature range (active) | -55 to 125 °C | |
Outer diameter | 1.57 mm | |
Cable material | copper, tin-plated |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444995 |
Country of origin | GB |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |