8958873001 | Raychem
Insulated strand/wire, 8958873001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.1880 € *
Available in 12 Days: 335 mtr. - if ordered today
Low-fire-hazard wire, 8958873001, Raychem
The 8958873001 has a dual wall construction of radiation cross-linked modified polyester. This combines excellent mechanical performance and chemical resistance with a range of enhanced fire hazard properties. This product is designed to be compatible with modern wiring and harnessing techniques. It is easily stripped with tools such as conventional die-blade strippers.
Features
- Low flammability
- Low smoke generation
- Low toxicity index
- Low generation of corrosive gases
- Small size, lightweight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| AWG cross-section | AWG 22 | |
| Colour | black/red | |
| Core insulation material | polymer | |
| Outer diameter | 2.4 mm | |
| Cable material | copper, tin-plated | |
| Temperature range (active) | -55 to 120 °C | |
| Rated voltage | 600 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |