7565213001 | Raychem
Insulated strand/wire, 7565213001
Order No.: 72P1360
EAN: 4099891599652
MPN:
7565213001
Unit Price (€ / mtr.)
5.8548 € *
Available in 5 Days: 217 mtr. - if ordered today
Total Price:
363.00 € *
Price list
Quantity
Price per unit*
62 mtr.
5.8548 €
154 mtr.
5.6168 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated strand/wire, 7565213001, Raychem
The 7565213001 has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). This product is highly flame retardant, nonmelting, does not cold flow, and though mechanically very tough, is easy to handle and install using conventional tools.
Features
- Small size, light weight
- Resistant to most chemicals and electrical arc tracking
Technical specifications
Temperature range (active) | -65 to 150 °C | |
Colour | red/green | |
AWG cross-section | AWG 16 | |
Outer diameter | 4.11 mm | |
Rated voltage | 1000 V | |
Test voltage | 2.5 kV | |
Cable material | copper, tin-plated | |
Core insulation material | PVDF |
Download
Logistics
Customs tariff number | 85444999 |
Country of origin | GB |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |