6014873001 | Raychem
Insulated strand/wire, 6014873001
Order No.: 72P0102
MPN:
6014873001
Unit Price (€ / mtr.)
1.8445 € *
Available in 5 Days: 58,730 mtr. - if ordered today
Total Price:
359.68 € *
Price list
Quantity
Price per unit*
195 mtr.
1.8445 €
488 mtr.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook up wire, 6014873001, Raychem
Hook up wire, Spec 44, 600V voltage rating, Tin-Plated copper, 16 AWG wire size, 1.2 mm² wire size, Operating temperature range -65-150 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Temperature range (active) | -65 to 150 °C | |
Halogen free | Yes | |
Colour | blue | |
AWG cross-section | AWG 16 | |
Outer diameter | 1.88 mm | |
Rated voltage | 600 V | |
Cable material | copper, tin-plated | |
Core insulation material | polyolefine |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444991 |
Country of origin | GB |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |