3969273001 | Raychem
Insulated strand/wire, 3969273001
Order No.: 71P8408
EAN: 4099891599553
MPN:
3969273001
Unit Price (€ / mtr.)
0.8330 € *
Available in 5 Days: 6,421 mtr. - if ordered today
Total Price:
359.86 € *
Price list
Quantity
Price per unit*
432 mtr.
0.8330 €
1079 mtr.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook up wire, 3969273001, Raychem
Hook up wire, Spec 44, 600V voltage rating, Tin-Plated copper, 24 AWG wire size, 0.25 mm² wire size, Operating temperature range -65-150 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage | 600 V | |
Colour | blue | |
Core insulation material | polyolefine | |
Outer diameter | 1.04 mm | |
Halogen free | Yes | |
Temperature range (active) | -65 to 150 °C | |
AWG cross-section | AWG 24 | |
Cable material | copper, tin-plated |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 85444991 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |