3822293013 | Raychem

Insulated strand/wire, 3822293013

Order No.: 71P8374
MPN:
3822293013
44A1121-20-0/9-9
Series: Spec 44
3822293013 Raychem Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
10.8528 € *
Available in 12 Days: 3,588 mtr. - if ordered today
Total Price:
162.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 mtr.
10.8528 €

Twisted pair cable, 3822293013, Raychem

The 3822293013 has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). This product is highly flame retardant, nonmelting, does not cold flow, and though mechanically very tough, is easy to handle and install using conventional tools. Also is originally developed for aerospace and military requirements in applications of high density and complex circuitry.

Features

  • Small size
  • Light weight
  • Resistant to most chemicals and electrical arc tracking
Technical specifications
Filter Property Value
AWG cross-section AWG 20
Colour black/white
Core insulation material PVDF
Outer diameter 3.88 mm
Cable material copper, tin-plated
Temperature range (active) -65 to 150 °C
Rated voltage 600 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes