3008233001 | Raychem
Insulated strand/wire, 3008233001
Order No.: 71P7243
EAN: 4099891599379
MPN:
3008233001
Unit Price (€ / mtr.)
8.5918 € *
Available in 5 Days: 1,918 mtr. - if ordered today
Total Price:
206.20 € *
Price list
Quantity
Price per unit*
24 mtr.
8.5918 €
60 mtr.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale
Low-fire-hazard wire, 3008233001, Raychem
The 3008233001 is a dual wall combination of polymer blends developed to meet the specification requirements while maintaining the desirable features of small size, lightweight, flexibility, nonwrinkling, ease of stripping, compatibility with standard stripping equipment, lack of recoil and mechanical robustness.
Features
- Halogen free, low smoke
- Highly flame retardant
- Flexible, easy to install
- Small size, lightweight
Technical specifications
Filter | Property | Value |
---|---|---|
AWG cross-section | AWG 12 | |
Colour | yellow | |
Test voltage | 2.5 kV | |
Rated voltage | 1300 V | |
Halogen free | Yes | |
Core insulation material | polymer | |
Temperature range (active) | -55 to 125 °C | |
Outer diameter | 2.86 mm | |
Cable material | copper, tin-plated |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444995 |
Country of origin | GB |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |