2870403001 | Raychem

Insulated strand/wire, 2870403001

Order No.: 71P7191
EAN: 4099891599362
MPN:
2870403001
2870403001 Raychem Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5355 € *
Available in 5 Days: 8,615 mtr. - if ordered today
Total Price:
357.18 € *
Price list
Quantity
Price per unit*
667 mtr.
0.5355 €
1666 mtr.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

Twisted pair cable, 2870403001, Raychem

The 2870403001 has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). This product is highly flame retardant, nonmelting, does not cold flow, and though mechanically very tough, is easy to handle and install using conventional tools. Also is originally developed for aerospace and military requirements in applications of high density and complex circuitry.

Features

  • Small size
  • Light weight
  • Resistant to most chemicals and electrical arc tracking
Technical specifications
Filter Property Value
Temperature range (active) -65 to 150 °C
Colour pink
AWG cross-section AWG 26
Outer diameter 0.86 mm
Rated voltage 600 V
Test voltage 2.5 kV
Cable material copper, tin-plated
Core insulation material PVDF
Logistics
Property Value
Customs tariff number 85444995
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes