2857543007 | Raychem
PVDF-switching strand, Spec 44, AWG 26, yellow, outer Ø 0.86 mm, 2857543007
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.5117 € *
Standard delivery time from the manufacturer is: 2 Weeks
PVDF-Stranded wire, 2857543007, Raychem
Stranded wire has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride. The result is a wire insulation system that offers a 150°C temperature rating, small size, light weight, solder iron resistance, and resistance to most solvents, fuels and lubricants.
Features
- Dual wall construction
- Small size, light weight
- Resistant to most chemicals and electrical arc tracking
Applications
- Military electronics
- Avionics
- Satellites
- Aircraft
- Helicopters
- Offshore platforms
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| AWG cross-section | AWG 26 | |
| Colour | yellow | |
| Core insulation material | PVDF | |
| Outer diameter | 0.86 mm | |
| Cable material | copper, tin-plated | |
| Temperature range (active) | -65 °C to 150 °C | |
| Rated voltage | 600 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |