2820393012 | Raychem
PVDF-switching strand, Spec 44, AWG 22, white, outer Ø 1.19 mm, 2820393012
Unit Price (€ / mtr.)
0.9758 € *
Next delivery: 1,949 mtr. on 2026-04-16
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9758 €
10 mtr.
0.8568 €
50 mtr.
0.7735 €
100 mtr.
0.7021 €
500 mtr.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 2820393012, RAYCHEM
This wire has excellent chemical and mechanical properties, with outer sheath made of radiation cross-linked PVDF.
Features
- Mechanical resistance
- Good chemical resistance
- Double-walled insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| AWG cross-section | AWG 22 | |
| Colour | white | |
| Core insulation material | PVDF | |
| Outer diameter | 1.19 mm | |
| Cable material | copper, tin-plated | |
| Temperature range (active) | -65 °C to 150 °C | |
| Rated voltage | 600 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |