2590393001 | Raychem
Insulated strand/wire, 2590393001
Order No.: 71P6865
EAN: 4099891599157
MPN:
2590393001
Unit Price (€ / mtr.)
8.9250 € *
Available in 5 Days: 7,450 mtr. - if ordered today
Total Price:
365.93 € *
Price list
Quantity
Price per unit*
41 mtr.
8.9250 €
101 mtr.
8.5442 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated wire, 2590393001, Raychem
Twisted pair cable, VG-95218, 600VAC voltage rating, Tin-Plated copper, 0.6 mm² wire size, Operating temperature range -55-150 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Temperature range (active) | -55 to 150 °C | |
Halogen free | Yes | |
Colour | white | |
AWG cross-section | AWG 20 | |
Outer diameter | 4.14 mm | |
Rated voltage | 600 V | |
Cable material | copper, tin-plated | |
Core insulation material | polyolefine | |
Cable cross-section | 0.6 mm² |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444995 |
Country of origin | GB |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |