F02422-000 | Raychem
Shrink sleeve marker, 2:1, inside Ø 2.4 mm/1.1 mm, (L) 50 mm, inscribable, yellow, F02422-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Heat shrink tubing, VERSAFIT-1/8-6-SP, Raychem
VERSAFIT-1/8-6-SP is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 2.4 mm | |
| Inner diameter after shrinkage | 1.1 mm | |
| Markable | Yes | |
| Length | 50 mm | |
| Material | PO | |
| Flame-retardant | No | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |