EC9845-000 | Raychem

Shrink sleeve marker, 2:1, inside Ø 25.4 mm/12.7 mm, (L) 25 mm, inscribable, yellow, EC9845-000

Order No.: 72P2767
EAN: 4099891655945
MPN:
EC9845-000
ZHD-SCE-25.4-50-S1-4
Series: ZHD-SCE
EC9845-000 Raychem Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
2,076.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
4.1531 €

Low-fire-hazard wire, EC9845-000, Raychem

The EC9845-000 is designed specifically to bridge the gap for installations where the highest performance is demanded from an identification sleeve, without compromising on safety or capability. This product also is presented as cut sleeves organised in ladder format.

Features

  • Halogen free, low smoke
  • Low toxic fumes
  • Non-flame propagating
  • Shrink ratio 2:1
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 25.4 mm
Inner diameter after shrinkage 12.7 mm
Markable Yes
Length 25 mm
Material PE
Colour yellow
Logistics
Property Value
Country of origin CZ
Customs tariff number 39173900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes