EC9841-000 | Raychem
Shrink sleeve marker, 2:1, inside Ø 12.7 mm/6.35 mm, (L) 50 mm, inscribable, yellow, EC9841-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 29 Weeks
Low-fire-hazard wire, EC9841-000, Raychem
The EC9841-000 is designed specifically to bridge the gap for installations where the highest performance is demanded from an identification sleeve, without compromising on safety or capability. This product also is presented as cut sleeves organised in ladder format.
Features
- Halogen free, low smoke
- Low toxic fumes
- Non-flame propagating
- Shrink ratio 2:1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.35 mm | |
| Markable | Yes | |
| Length | 50 mm | |
| Material | PE | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39173900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |