D15532-000 | Raychem
Shrink sleeve marker, 2:1, inside Ø 10.7 mm/6.9 mm, (L) 50 mm, inscribable, yellow, D15532-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Available in 12 Days: 2,339 pcs. - if ordered today
Heat shrink tubing, TMS-SCE-3/8-2.0-4, Raychem
TMS-SCE-3/8-2.0-4 is a heat shrinkable wire marker made from durable, flame retardant, heat shrinkable polyolefin, which is designed to meet the needs of manufacturers with high performance requirements.
Features
- 3:1 Shrink ratio
- Quick recovery for heat sensitive areas
- Lightweight for aerospace applications
- UL recognised
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 10.7 mm | |
| Inner diameter after shrinkage | 6.9 mm | |
| Markable | Yes | |
| Length | 50 mm | |
| Material | PO | |
| Flame-retardant | No | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |