C51949-000 | Raychem

Shrink sleeve marker, 2:1, inside Ø 25.4 mm/12.7 mm, (L) 50.8 mm, inscribable, yellow, C51949-000

Order No.: 39P9056
EAN: 4099891276799
MPN:
C51949-000
HX-SCE-1K-25.4-50-S1-4
Series: HX-SCE
C51949-000 Raychem Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available in 5 Days: 123 pcs. - if ordered today
Total Price:
158.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
36 pcs.
4.4149 €

Heat shrink tubing, RW-175-E-3/32-X-SP, Raychem

RW-175-E-3/32-X-SP is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.

Features

  • 2:1 Shrink ratio
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance
  • Protection from most industrial solvents, fuels, and chemicals
  • Meets NASA outgassing requirements
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 25.4 mm
Inner diameter after shrinkage 12.7 mm
Markable Yes
Length 50.8 mm
Material PO
Flame-retardant No
Colour yellow
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15