3379810001 | Raychem

Shrink sleeve marker, 3:1, inside Ø 12.7 mm/4.22 mm, (L) 29.64 mm, inscribable, gray, 3379810001

Order No.: 71P8082
MPN:
3379810001
TMS-SCE-1K-1/2-2.0-8
Series: TMS-SCE
3379810001 Raychem Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8564 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
167.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
90 pcs.
1.8564 €

Heat-shrink identification sleeve, 3379810001, Raychem

The 3379810001 is a thin wall, light weight, fast recovery 3:1 shrink ratio sleeve, allowing the customer to cover a wide range of cable diameters. Suitable for a wide variety of applications, including aerospace, military, industrial and energy. This product is made from durable, flame retarded, radiation cross linked heat shrinkable polyolefin. Supplied in ‘ladder format’, sleeves are presented for ease of printing and kitting.

Features

  • Self-extinguishing, non-flame propagating
  • Can be laser marked for superior performance
  • Military grade performance
  • Pre-termination Cable Identification
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 12.7 mm
Inner diameter after shrinkage 4.22 mm
Markable Yes
Length 29.64 mm
Material PE
Colour gray
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15