NB17012001 | Raychem
Heatshrink tubing, 3:1, (38.1/13.5 mm), PE, black, NB17012001
Unit Price (€ / pc.)
31.9277 € *
Available in 5 Days: 10 pcs. - if ordered today
Heat shrink tubing, NB17012001, Raychem
The NB17012001 is a heat-shrinkable tub that environmentally seals and protects irregular shapes, such as wire splices and break-outs. This product has an outer jacket of radiation-crosslinked, flexible, flame-retardant polyolefin. Medium wall provides increased mechanical protection while maintaining flexibility when installed.
Features
- 3:1 shrink ratio allows for insulation and sealing of irregular shapes
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 38.1 mm | |
| Inner diameter after shrinkage | 13.5 mm | |
| Length | 1.22 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C | |
| Wall thickness | 2.5 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 80 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |