NB14832001 | Raychem
Heatshrink tubing, 3:1, (12.7/4 mm), PE, black, NB14832001, 1 piece with 1,2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0301 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.03 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0301 €
5 pcs.
13.1495 €
10 pcs.
12.2808 €
25 pcs.
11.4002 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, NB14832001, Raychem
The NB14832001 is a heat-shrinkable tub that environmentally seals and protects irregular shapes, such as wire splices and break-outs. This product has an outer jacket of radiation-crosslinked, flexible, flame-retardant polyolefin. Medium wall provides increased mechanical protection while maintaining flexibility when installed.
Features
- 3:1 shrink ratio allows for insulation and sealing of irregular shapes
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 4 mm | |
| Length | 1.22 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C | |
| Wall thickness | 1.78 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 80 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |