NB14124001 | Raychem
Heatshrink tubing, 2:1, (13.72/6.4 mm), PE, black, NB14124001
NCNR (non cancelable / non returnable)
Heat shrink tubing, NB14124001, Raychem
The NB14124001 is a heat-shrinkable tub that has a cost-effective choice for many commercial and military applications; electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wires for very flexible light-duty harnesses. This product's low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components. Also has higher temperature rating, better thermal stability, and higher resistance to physical abuse than noncrosslinked materials.
Features
- 2:1 shrink ratio
- Very flexible: doesn’t easily wrinkle when bent
- Highly flame-retardant
- Hot stamps extremely well
- RoHS compliant
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 13.72 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 0.64 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 70 °C | |
| Inch Size | 1/2 |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |