NB13942001 | Raychem
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, black, NB13942001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6033 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
5 pcs.
9.1154 €
10 pcs.
8.5204 €
25 pcs.
7.7707 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, NB13942001, Raychem
The NB13942001 is a heat-shrinkable tub that seals and protects simple in-line splices, bimetallic joints, and components from fluids, moisture, and corrosion. This product has thin adhesive lining that bonds to outer tubing and surface below, forming a positive environmental seal. Also repairs damaged wire insulation, especially where flexibility is required and provides one step electrical insulation and moisture sealing.
Features
- 2:1 shrink ratio
- Flexibility of both tubing and adhesive
- Moisture seal that is resistant to bending of the substrate
- Good mechanical strength and cut-through resistance
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 3.2 mm | |
| Length | 1.22 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| Wall thickness | 0.87 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1/4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |