NB13344001 | Raychem
Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, clear, NB13344001
Unit Price (€ / mtr.)
4.3078 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 mtr.
4.3078 €
10 mtr.
3.9984 €
25 mtr.
3.7247 €
50 mtr.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, NB13344001, Raychem
The NB13344001 is a high-quality, heat-shrinkable product for a wide variety of uses. It has become the industry standard for insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. This product's tubing has excellent physical, chemical, and electrical properties that meet industrial and military requirements for a highly reliable, general-purpose tubing.
Features
- 2:1 shrink ratio
- Flexible: conforms to irregular shapes
- Flame-retardant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter before shrinkage | 19.1 mm | |
| max. operating temperature | 135 °C | |
| min. operating temperature | -55 °C | |
| Colour | clear | |
| Inner diameter after shrinkage | 9.5 mm | |
| Material | PE | |
| Wall thickness | 0.76 mm | |
| Shrinking rate | 2:1 | |
| Shrinking temperature | 95 °C | |
| Inch Size | 3/4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |