NB11652001 | Raychem
Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, black, NB11652001
Order No.: 91F2144
EAN: 4099891278342
MPN:
NB11652001
ATUM-6/2-0-STK
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, black, NB11652001, 1 piece with 1,2 meters
Order No.: 91F2145
Manufacturer: Raychem
per pc. 4.6291 € *
Heatshrink tubing, type TE Connectivity/Raychem ATUM-0.
Semi-stiff, coated with melting adhesive, for general-purpose use, provides absolutely moisture proof sheathing. The tubing has good mechanical strength and is resistant to environmental conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 6 mm | |
| Inner diameter after shrinkage | 2 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | No | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |