NB11242001 | Raychem
Heatshrink tubing, 3:1, (40/13 mm), PE, crosslinked, black, NB11242001
Order No.: 91F2154
EAN: 4099891278403
MPN:
NB11242001
ATUM-40/13-0-STK
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 3:1, (40/13 mm), PE, crosslinked, black, NB11242001, 1 piece with 1,2 meters
Order No.: 91F2168
Manufacturer: Raychem
per pc. 21.7413 € *
Heatshrink tubing, type TE Connectivity/Raychem ATUM-0.
Semi-stiff, coated with melting adhesive, for general-purpose use, provides absolutely moisture proof sheathing. The tubing has good mechanical strength and is resistant to environmental conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 40 mm | |
| Inner diameter after shrinkage | 13 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | No | |
| Wall thickness | 2.54 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C | |
| Inch Size | 1 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |
| RoHS conform | Yes |
| SVHC free | No |