NB10802001 | Raychem
Heatshrink tubing, 4:1, (32/8 mm), PE, crosslinked, black, NB10802001, 1 piece with 1,2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7806 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.78 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7806 €
25 pcs.
11.2455 €
50 pcs.
10.2221 €
100 pcs.
9.4605 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, XFFR-11X4, Raychem
XFFR-11X4 is a halogen-free, flame-retardant, heat-shrinkable tubing. This product can be used for rejacketing and repairing halogen-free cables in any enclosed area where a flame-retardant, halogen-free environment is required. These environments include tunnels, buildings, mass transit vehicles, and ships.
Features
- 3:1 Shrink ratio
- Resists moisture, fungus, and weathering
- Emits minimal amounts of toxic or acid gasses during combustion
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 32 mm | |
| Inner diameter after shrinkage | 8 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | No | |
| Wall thickness | 2.54 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |