NB10602001 | Raychem
Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, black, NB10602001, 1 piece with 1,2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0341 € *
Available: 73 pcs.
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
25 pcs.
3.4986 €
50 pcs.
3.0940 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem ATUM-0.
Semi-stiff, coated with melting adhesive, for general-purpose use, provides absolutely moisture proof sheathing. The tubing has good mechanical strength and is resistant to environmental conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 3 mm | |
| Inner diameter after shrinkage | 1 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | No | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |