NB09826001 | Raychem
Heatshrink tubing, 3:1, (19/6 mm), PE, crosslinked, black, NB09826001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 3 Weeks
Heat shrink tubing, X2-2.5-0-SP, Raychem
X2-2.5-0-SP is a highly flame-retardant, zero halogen, low recovery temperature, metric-sized heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a high flame-retardance.
Features
- Electrically insulates and protects in-line components, disconnect terminals, and splices
- Bundles wires for very flexible light-duty harnesses
- Strain-relieves electrical wire connections for long-term reliability
- UL recognised
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 19 mm | |
| Inner diameter after shrinkage | 6 mm | |
| Length | 40 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | No | |
| Wall thickness | 2.25 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |