NB07186001 | Raychem
Heatshrink tubing, 2:1, (12.7/6.1 mm), PE, black, NB07186001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Available: 440 pcs.
Available in 12 Days: 17,550 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5236 €
25 pcs.
0.4879 €
50 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, NB07186001, Raychem
The NB07186001 is a a flame-retardant, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It is specifically designed for power cable to terminal applications in harsh environments, providing excellent electrical isolation, mechanical protection and moisture-resistance. This product also offers a degree of strain relief, and it withstands operating temperatures up to 130°C.
Features
- Moisture-resistant seal
- Withstands common automotive fluids
Features
- Commercial vehicles
- Industrial vehicles
- Consumer marine
- Recreational vehicles
- Military vehicles
- Automobiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.1 mm | |
| Length | 51 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C | |
| Wall thickness | 0.28 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 110 °C | |
| Inch Size | 12.7/6.1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |